Reference Only
DRK125-20A
Extraction, Removal & Insertion Tools REMOVAL TOOL M81969/3-06.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Removal Tool | |
| Description/Function | M81969/3-06 | |
| Length | 6.6 in | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.91 | $83.91 | |
| $80.25 | $401.25 | |
| $76.34 | $763.40 | |
| $72.26 | $1,806.50 | |
| $72.25 | $3,612.50 | |
| $72.24 | $7,224.00 |
Need more?