Reference Only
DMC1001-7RR.
Tool Kits & Cases .
Datasheet
DMC1001-7RR. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Tool Kits & Cases | |
| Product | Tool Kits | |
| Type | Safe-T-Cable | |
| Size | 0.22 in | |
| Product Type | Tool Kits & Cases | |
| Series | Safe-T Cable | |
| Subcategory | Tools | |
| Tradename | Safe-T Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,484.12 | $2,484.12 |
Need more?