Reference Only
DMC1000-19R
Tool Kits & Cases .032 & .040 ROTARY SAFE-T-CABLE TOOL KIT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Tool Kits & Cases | |
| Product | Tools & Accessories | |
| Type | Cable Tool Kit | |
| Size | 0.032 in, 0.04 in | |
| Description/Function | .032 & .040 Rotary Safe | |
| Product Type | Tool Kits & Cases | |
| Series | DMC | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?