Reference Only
DMC1000-11R
Tool Kits & Cases DMC1000-11R - .040 Rotary Safe-T-Cable Application Tool Kit.
Datasheet
DMC1000-11R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Tool Kits & Cases | |
| Product | Tools & Accessories | |
| Type | Cable Tool Kit | |
| Size | 0.04 in | |
| Product Type | Tool Kits & Cases | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,155.60 | $2,155.60 | |
| $1,998.34 | $9,991.70 |
Need more?