Reference Only
DHK368
Extraction, Removal & Insertion Tools INSTALLING -REMOVAL TOOL - M81969/21-01.
Datasheet
DHK368 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Installing and Removal Tool | |
| Description/Function | Removal Tool For M81969/21-01 | |
| For Use With | Contacts and Wires | |
| Length | 2.5 in | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $167.11 | $167.11 | |
| $155.01 | $775.05 | |
| $147.62 | $1,476.20 | |
| $143.95 | $3,598.75 | |
| $143.91 | $7,195.50 |
Need more?