Reference Only
DHK20
Extraction, Removal & Insertion Tools REMOVAL TOOL #20 MS24256RH20.
Datasheet
DHK20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Description/Function | Removal Tool # 20 | |
| For Use With | 20 AWG | |
| Length | 8.375 in | |
| Product Type | Extraction / Insertion Tools | |
| Product | Removal Tools | |
| Subcategory | Tools | |
| Type | Removal Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $265.18 | $265.18 | |
| $246.68 | $1,233.40 | |
| $234.70 | $2,347.00 | |
| $229.94 | $5,748.50 | |
| $229.91 | $11,495.50 |
Need more?