Reference Only
DAK95-22MS
Pliers & Tweezers INSTALLING TWEEZER #22M.
Datasheet
DAK95-22MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Pliers & Tweezers | |
| Product | Tweezers | |
| Type | Installing Tweezers | |
| Size | 5.5 in | |
| Description/Function | For Installing 22M AWG Contacts and Wires | |
| Color | Black | |
| Grip Type | Insulated | |
| Jaw/Tip Style | Straight | |
| Product Type | Pliers & Tweezers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203202000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $453.68 | $453.68 | |
| $429.60 | $2,148.00 | |
| $421.05 | $4,210.50 | |
| $420.99 | $10,524.75 |
Need more?