Reference Only
DAK20B
Extraction, Removal & Insertion Tools Installing Tool M81969/17-03 REV B
Datasheet
DAK20B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Description/Function | M81969/17-03 REV B | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Product | Insertion Tools | |
| Size | 20 | |
| Subcategory | Tools | |
| Type | Contact Extraction | |
| Part # Aliases | DAK20B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |