Reference Only
DAK126-20A
Extraction, Removal & Insertion Tools INSTALLATION TOOL #20.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Length | 6.075 in | |
| Product Type | Extraction / Insertion Tools | |
| Product | Insertion Tools | |
| Subcategory | Tools | |
| Type | Installing Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $137.49 | $137.49 | |
| $127.72 | $638.60 | |
| $123.60 | $1,236.00 | |
| $119.49 | $2,987.25 | |
| $119.48 | $5,974.00 | |
| $119.47 | $11,947.00 |
Need more?