Reference Only
CET-C8
Extraction, Removal & Insertion Tools CANNON #8 COAX REM TOOL.
Datasheet
CET-C8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Contact Extraction Tool | |
| Description/Function | For Backplane, Rack and Panel Contacts | |
| For Use With | Size 8 Coaxial | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.69 | $58.69 | |
| $54.40 | $272.00 | |
| $52.65 | $526.50 | |
| $50.85 | $1,271.25 | |
| $50.82 | $2,541.00 | |
| $43.58 | $4,358.00 |
Need more?