Reference Only
45-404
Wire Stripping & Cutting Tools RINGER CBL STRIPPER DEEP V NO BLADE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product Type | Wire Strippers & Cutters | |
| Product | Cable Strippers | |
| Type | Ringer Cable Stripper | |
| Description/Function | Deep V without blade | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.75 | $118.75 | |
| $108.82 | $544.10 | |
| $103.52 | $1,035.20 | |
| $98.00 | $2,450.00 | |
| $97.98 | $4,899.00 | |
| $97.96 | $9,796.00 |
Need more?