Reference Only
45-124
Wire Stripping & Cutting Tools T-8 STRIPPER 8-16 AWG.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Cable Strippers | |
| Type | T-8 Wire Stripper | |
| For Use With | 16-8 AWG | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.77 | $55.77 | |
| $51.69 | $258.45 | |
| $50.03 | $500.30 | |
| $48.32 | $1,208.00 | |
| $48.31 | $2,415.50 | |
| $48.30 | $9,660.00 |
Need more?