Reference Only
45-092
Wire Stripping & Cutting Tools STRIPMASTER 10-22AWG.
Datasheet
45-092 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Cable Strippers | |
| For Use With | 22-10 AWG | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools | |
| Type | Cable Stripper |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $145.07 | $145.07 | |
| $134.76 | $673.80 | |
| $130.41 | $1,304.10 | |
| $126.09 | $3,152.25 | |
| $126.07 | $6,303.50 |
Need more?