Reference Only
HVIBSSE8536L015CAN
New Product
Temperature Sensor Development Tools .000015 REF HVIBSSE8536
Datasheet
HVIBSSE8536L015CAN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Temperature Sensor Development Tools | |
| Product | Reference Boards | |
| Type | Battery Shunt Sensor | |
| Tool Is For Evaluation Of | WSBE8536 | |
| Operating Supply Voltage | 9 V t0 24 V | |
| Packaging | Bulk | |
| Interface Type | CAN | |
| Product Type | Temperature Sensor Development Tools | |
| Series | HV-IBSS-CANFD | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $167.52 | $167.52 | |
| $165.85 | $1,658.50 | |
| $164.20 | $4,105.00 |
Need more?
Sign in to add projects and notes