Reference Only

HVIBSSE8518L100CAN

New Product
Temperature Sensor Development Tools .0001 REF HVIBSSE8518

Manufacturer:

Mfr Part:
HVIBSSE8518L100CAN

TTI Part:
HVIBSSE8518L100CAN

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTemperature Sensor Development Tools
ProductReference Boards
TypeBattery Shunt Sensor
Tool Is For Evaluation OfWSBE8518
Operating Supply Voltage9 V t0 24 V
PackagingBulk
Interface TypeCAN
Product TypeTemperature Sensor Development Tools
SeriesHV-IBSS-CANFD
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$167.52$167.52
$165.85$1,658.50
$164.20$4,105.00
Need more?

My Notes

Sign into see notes.