Reference Only
SSF212XPL
Level Sensors - Industrial LLS
Datasheet
SSF212XPL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors - Industrial | |
| Type | Level Switch | |
| Technology | Float Switch Level Sensor | |
| Process Medium | Liquid | |
| Process Connection | Threaded Connection - NPT | |
| Output Type | Switch | |
| Supply Voltage - Max | 300 VAC / VDC | |
| Housing Material | Stainless Steel | |
| Series | SSF212 | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Each | |
| Product Type | Liquid Level Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 9032896060 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $200.31 | $200.31 | |
| $197.38 | $592.14 | |
| $195.42 | $977.10 | |
| $190.77 | $1,907.70 | |
| $183.70 | $4,592.50 | |
| $181.88 | $9,094.00 | |
| $176.76 | $18,029.52 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes