Reference Only
SSF212X100
Level Sensors - Industrial SENSOR LIQUID LEVEL
Datasheet
SSF212X100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors - Industrial | |
| Type | Level Switch | |
| Technology | Float Switch Level Sensor | |
| Process Medium | Liquid | |
| Process Connection | Threaded Connection - NPT | |
| Output Type | Switch | |
| Supply Voltage - Max | 300 VAC / VDC | |
| Housing Material | Stainless Steel | |
| Series | SSF212 | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Each | |
| Product Type | Liquid Level Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9032896060 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $139.76 | $139.76 | |
| $138.37 | $415.11 | |
| $136.99 | $684.95 | |
| $132.43 | $1,324.30 | |
| $128.88 | $2,706.48 | |
| $124.25 | $6,336.75 | |
| $123.01 | $12,547.02 |
Need more?
Sign in to add projects and notes