
TFA321TH327KR
CTS Electronic Components AEC-Q200 Compliant, Automotive Grade Surface Mount Tuning Fork Crystal, 3.2mm x 1.5mm x 0.80mm, 20ppm Tolerance, 6pF Load Capacitance, 32.7680kHz, --40 C to +125 C, 70 kOhm ESR Maximum, -0.034ppm/ C2 Temp Coefficient.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | CTS Electronic Components | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541600050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?