Reference Only
TCA1A106M8R
Tantalum Capacitors - Solid SMD 10 VDC 10 uF 1206 20 % ESR=3 mOhms
Datasheet
TCA1A106M8R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 10 uF | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Height | 1.6 mm (0.063 in) | |
| Leakage Current | 1 uA | |
| Length | 3.2 mm (0.126 in) | |
| Maximum Operating Temperature | + 125 C | |
| Mfr Case Code | A Case | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Standard Grade - Other Various | |
| Series | TC | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Voltage Rating DC | 10 VDC | |
| Width | 1.6 mm (0.063 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?