Reference Only
RFS30TZ6SGC13
Not Recommended for New Designs
Rectifiers
Datasheet
RFS30TZ6SGC13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Rectifiers | |
| Configuration | Single | |
| If - Forward Current | 30 A | |
| Ir - Reverse Current | 5 uA | |
| Max Surge Current | 160 A | |
| Maximum Operating Temperature | + 175 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Package / Case | TO-247-2 | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Recovery Time | 38 ns | |
| Subcategory | Diodes & Rectifiers | |
| Type | Ultra Fast Recovery Diode | |
| Vf - Forward Voltage | 2.3 V | |
| Vr - Reverse Voltage | 650 V | |
| Part # Aliases | RFS30TZ6S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?