Reference Only
RB-S22530TB48
Audio IC Development Tools .
Datasheet
RB-S22530TB48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio IC Development Tools | |
| Product | Reference Design Boards | |
| Type | Speech Synthesis | |
| Tool Is For Evaluation Of | ML22530 | |
| Packaging | Bulk | |
| Dimensions | 70 mm x 70 mm | |
| Interface Type | Audio | |
| Product Type | Audio IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030820000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $139.22 | $139.22 |
Need more?