Reference Only

RB-D62Q2534TB48

New Product
Development Boards & Kits - Other Processors .

Manufacturer:

Mfr Part:
RB-D62Q2534TB48

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDevelopment Boards & Kits - Other Processors
ProductReference Boards
Tool Is For Evaluation OfML62Q2534
Dimensions93.98 mm x 55.88 mm
Operating Supply Voltage1.8 V to 5.5 V
Product TypeDevelopment Boards & Kits - Other Processors
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.45$45.45
Need more?