Reference Only
RB-D62Q1367TB32
Development Boards & Kits - Other Processors .
Datasheet
RB-D62Q1367TB32 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Development Boards & Kits - Other Processors | |
| Series | BM14270MUV-LB | |
| Product | Reference Boards | |
| Core | nX-U16/100 | |
| Tool Is For Evaluation Of | ML62Q1367 | |
| Packaging | Bulk | |
| Data Bus Width | 16 bit | |
| Dimensions | 55.88 mm x 93.98 mm | |
| Operating Supply Voltage | 1.6 V to 5.5 V | |
| Product Type | Development Boards & Kits - Other Processors | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.00 | $40.00 |
Need more?