Reference Only
RB-D610Q339TB64
New Product
Development Boards & Kits - Other Processors .
Datasheet
RB-D610Q339TB64 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Development Boards & Kits - Other Processors | |
| Product | Reference Boards | |
| Tool Is For Evaluation Of | ML610Q339 | |
| Dimensions | 93.98 mm x 55.88 mm | |
| Operating Supply Voltage | 2 V to 5.5 V | |
| Product Type | Development Boards & Kits - Other Processors | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.45 | $45.45 |
Need more?