Reference Only
MLEB8360
New Product
Video IC Development Tools .
Datasheet
MLEB8360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Video IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Video Encoder | |
| Tool Is For Evaluation Of | MLEB8360 | |
| Operating Supply Voltage | 12 VDC | |
| Dimensions | 133 mm x 133 mm x 18 mm | |
| Interface Type | USB | |
| Product Type | Video IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?