ML620Q134/135/136_KIT ROHM Semiconductor

ML620Q134/135/136_KIT

Obsolete
Development Boards & Kits - Other Processors ML620Q134/135/136 Reference Board

Manufacturer:

Mfr Part:
ML620Q134/135/136_KIT

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDevelopment Boards & Kits - Other Processors
ProductReference Design Kits
CorenX-U16/100
Tool Is For Evaluation OfML620Q134/135/136
Data Bus Width16 bit
Interface TypeI2C, UART
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Operating Supply Voltage1.6 V to 5.5 V
Product TypeDevelopment Boards & Kits - Other Processors
SubcategoryDevelopment Tools
TradenameLapis

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?