Reference Only
ML610Q102 reference board
Obsolete
Development Boards & Kits - Other Processors
Datasheet
ML610Q102 reference board DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Development Boards & Kits - Other Processors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | ML610Q102 | |
| Packaging | Bulk | |
| Core | nX-U8/100 | |
| Data Bus Width | 8 bit | |
| Dimensions | 40 mm x 30 mm | |
| Interface Type | UART | |
| Operating Supply Voltage | 2.7 V to 5.5 V | |
| Product Type | Development Boards & Kits - Other Processors | |
| Product | Reference Boards | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | ML610Q102 | |
| Tradename | Lapis |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?