Reference Only
LaPi Development Kit
Obsolete
Power Management IC Development Tools
Datasheet
LaPi Development Kit DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management IC Development Tools | |
| Product | Development Kits | |
| Packaging | Bulk | |
| Input Voltage | 3.3 V/5 V | |
| Interface Type | I2C, UART, USB | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Voltage | 3.3 V | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | ML610Q111/112 | |
| Type | Power Management Specialized |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| TARIC | 8473302000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?