Reference Only
LM4559FVJ-GE2
End of Life
Operational Amplifiers - Op Amps
Datasheet
LM4559FVJ-GE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Operational Amplifiers - Op Amps | |
| Amplifier Type | Low Noise Operational Amplifier | |
| CMRR - Common Mode Rejection Ratio | 80 dB | |
| GBP - Gain Bandwidth Product | 4 MHz | |
| Ib - Input Bias Current | 40 nA | |
| Input Type | Differential | |
| Ios - Input Offset Current | 5 nA | |
| Maximum Dual Supply Voltage | 18 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Dual Supply Voltage | 4 V | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Operating Supply Current | 3.3 mA | |
| Packaging | Reel | |
| PSRR - Power Supply Rejection Ratio | 82 dB | |
| Package / Case | TSSOP-8 | |
| Product Type | Op Amps - Operational Amplifiers | |
| Product | Operational Amplifiers | |
| SR - Slew Rate | 3.5 V/us | |
| Shutdown | No Shutdown | |
| Subcategory | Amplifier ICs | |
| THD plus Noise | 0.0003 % | |
| Technology | Bipolar | |
| Vcm - Common Mode Voltage | 13 V | |
| Vos - Input Offset Voltage | 500 uV | |
| en - Input Voltage Noise Density | 5 nV/sqrt Hz | |
| Part # Aliases | LM4559FVJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?