
ICB-SK(ML22Q310 REF SK)
Obsolete
Audio IC Development Tools To be used with ICB-SK(SDCB2)
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio IC Development Tools | |
| Operating Supply Voltage | 1.8 V to 3.6 V | |
| Product Type | Audio IC Development Tools | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | ML22310, ML22Q310 | |
| Type | Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?