Reference Only
ICB-SK(ML2250CTL KIT)
Obsolete
Audio IC Development Tools ML2250CTL KIT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio IC Development Tools | |
| Type | Audio | |
| Packaging | Bulk | |
| Operating Supply Voltage | 3.3 V | |
| Output Power | 100 mW | |
| Product Type | Audio IC Development Tools | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | ML66Q525, ML22Q54 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?