
ICB-SK(ML2216 CTL KIT)
Obsolete
Audio IC Development Tools SPEECH LSI KIT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio IC Development Tools | |
| Packaging | Bulk | |
| Operating Supply Voltage | 2.7 V to 3.6 V | |
| Output Power | 300 mW | |
| Product Type | Audio IC Development Tools | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | ML2216, ML22P16 | |
| Type | Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?