Reference Only
EZ430-C9
Obsolete
Acceleration Sensor Development Tools Used for evaluation of KXTC9
Datasheet
EZ430-C9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Acceleration Sensor Development Tools | |
| Product | Evaluation Boards | |
| Type | Accelerometer Sensor | |
| Tool Is For Evaluation Of | KXTC9 | |
| Operating Supply Voltage | 3.6 V | |
| Packaging | Bulk | |
| Acceleration | 2 g | |
| Moisture Sensitive | Yes | |
| Product Type | Acceleration Sensor Development Tools | |
| Sensing Axis | Triple Axis | |
| Subcategory | Development Tools | |
| Tradename | Kionix |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?