
BU94603_EVK
Obsolete
Audio IC Development Tools MP3/WMA/AAC Media Decoder Eval Kit
Datasheet
BU94603_EVK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio IC Development Tools | |
| Product | Evaluation Kits | |
| Type | Audio | |
| Tool Is For Evaluation Of | BU94601KV, BU94603KV, BU94604BKV | |
| Operating Supply Voltage | 3.3 V | |
| Packaging | Bulk | |
| Description/Function | Evaluation Kit | |
| For Use With | BU94601KV, BU94603KV, BU94604BKV | |
| Interface Type | I2C, USB | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 65 mA | |
| Product Type | Audio IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471801000 |
| TARIC | 8471800000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?