BU90007GWZEVK-101 ROHM Semiconductor

BU90007GWZEVK-101

Obsolete
Power Management IC Development Tools RECOMMENDED ALT 755-BU90007GWZE2EVK1

Manufacturer:

Mfr Part:
BU90007GWZEVK-101

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management IC Development Tools
ProductEvaluation Boards
TypeVoltage Regulator - Switching Regulator
Input Voltage2.3 V to 5.5 V
Output Voltage1.25 V
Tool Is For Evaluation OfBU90007GWZ
For Use WithBU90007GWZ
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Output Current1 A
PackagingBulk
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
HTS8473301180
TARIC8473302000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?