Reference Only
BP359C
Not Recommended for New Designs
Interface Development Tools
Datasheet
BP359C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Interface Development Tools | |
| Dimensions | 80 mm x 48 mm | |
| For Use With | Wireless LAN Modules | |
| Interface Type | UART, USB | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Product Type | Interface Development Tools | |
| Product | Evaluation Boards | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | BP3591 | |
| Type | WiFi Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030400000 |
| TARIC | 9030400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?