Reference Only
BM61S40RFV-EVK001
Power Management IC Development Tools .
Datasheet
BM61S40RFV-EVK001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Gate Driver | |
| Input Voltage | 4.5 V | |
| Output Voltage | 16 V | |
| Tool Is For Evaluation Of | BM61S40RFV-C | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030820000 |
| TARIC | 8473302000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.28 | $15.28 |
Need more?