Reference Only
BD9G101G_EVK
Obsolete
Power Management IC Development Tools BD9G101G Eval Kit
Datasheet
BD9G101G_EVK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Kits | |
| Type | Voltage Regulator - Switching Regulator | |
| Input Voltage | 6 V to 42 V | |
| Output Voltage | 5 V | |
| Tool Is For Evaluation Of | BD9G101G | |
| Series | BD9G101G | |
| Description/Function | Evalution board for BD9G101G buck switching regulator | |
| Output Current | 500 mA | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8473301180 |
| TARIC | 8473302000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?