Reference Only

BD9876EFJ_EVK

Obsolete
Power Management IC Development Tools Evaluation Kit for BD9876 Series

Manufacturer:

Mfr Part:
BD9876EFJ_EVK

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management IC Development Tools
ProductEvaluation Modules
TypeGate Driver
Input Voltage7 V to 45 V
Tool Is For Evaluation OfBD9876EFJ
Output Current3 A
PackagingBulk
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?