Reference Only
BD9673EFJ_EVK
Obsolete
Power Management IC Development Tools Evaluation Kit for BD9673 Series
Datasheet
BD9673EFJ_EVK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Modules | |
| Type | Gate Driver | |
| Input Voltage | 7 V to 45 V | |
| Tool Is For Evaluation Of | BD9673EFJ | |
| Series | BD9673EFJ | |
| Output Current | 1.5 A | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?