Reference Only
AQ4020-01FTG
ESD Protection Diodes / TVS Diodes 30A 2.5pF AEC-Q101
Datasheet
AQ4020-01FTG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Breakdown Voltage | 3.5 V | |
| Cd - Diode Capacitance | 2.5 pF | |
| Clamping Voltage | 24.5 V | |
| Ipp - Peak Pulse Current | 30 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | SOD-323-2 | |
| Polarity | Unidirectional | |
| Pppm - Peak Pulse Power Dissipation | 735 W | |
| Product | TVS Diodes | |
| Qualification | AEC-Q101 | |
| Series | AQ4020 | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Termination Style | SMD/SMT | |
| Tradename | SPA | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Working Voltage | 3.3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?