
675050CPUBOARD-1
Obsolete
Development Boards & Kits - AVR ARM7 ML675050 DEV BOARD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Development Boards & Kits - AVR | |
| Core | AVR | |
| Tool Is For Evaluation Of | ML675050 | |
| Packaging | Bulk | |
| Data Bus Width | 32 bit | |
| Interface Type | I2C, SPI, UART | |
| Product Type | Development Boards & Kits - AVR | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?