Reference Only
WCH-01
Switch Contact Blocks / Switch Kits Female Connector for W & V series
Datasheet
190-31214-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | Connector | |
| Designed for | W Series | |
| Mounting Style | Snap-In | |
| Termination Style | Wire Leads | |
| Packaging | Box | |
| Height | 18.14 mm | |
| Illumination | Non-Illuminated | |
| Length | 27.43 mm | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | W | |
| Subcategory | Switch Accessories | |
| Width | 30.48 mm | |
| Part # Aliases | 190-31214-001 WCH-01 CONNECTOR BLACK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,040In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.65 | $26.50 | |
| $2.62 | $131.00 | |
| $2.59 | $259.00 | |
| $2.57 | $642.50 | |
| $2.09 | $1,045.00 | |
| $1.98 | $1,980.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors Wire Seal JR Timer 1.2-2.1mm Insulation

TE Connectivity
Automotive Connectors 2.5MM CPC SEAL

TE Connectivity
Automotive Connectors CAVITY PLUG

TE Connectivity
Automotive Connectors Reel of 3750

TE Connectivity
Automotive Connectors JTIMER SKT 15-13 Reel of 3750
Sign in to add projects and notes