Reference Only
VCH-04
Switch Contact Blocks / Switch Kits HARDWARE HOUSING GREEN
Datasheet
999-16716-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | Connector | |
| For Use With | Actuators, Base Switches | |
| Designed for | V Series Contura | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Color | Green | |
| Features | Connector accessories | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | VCH | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
9,641In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.07 | $6.21 | |
| $1.89 | $18.90 | |
| $1.56 | $156.00 | |
| $1.43 | $357.50 | |
| $1.29 | $645.00 | |
| $1.14 | $1,140.00 | |
| $1.11 | $5,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.