Reference Only
VCH-01
Switch Contact Blocks / Switch Kits HARDWARE HOUSING BLACK
Datasheet
999-16716-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | Connector | |
| For Use With | Actuators, Base Switches | |
| Designed for | V Series Contura | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Color | Black | |
| Features | Connector accessories | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | VCH | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
137,865In Stock
16,609 expected 11-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.80 | $5.40 | |
| $1.64 | $16.40 | |
| $1.57 | $39.25 | |
| $1.53 | $76.50 | |
| $1.43 | $143.00 | |
| $1.33 | $3,325.00 | |
| $1.31 | $6,550.00 | |
| $1.29 | $9,675.00 |
Need more?
Sign in to add projects and notes