Reference Only
VC2-03
Switch Contact Blocks / Switch Kits Connector House Red
Datasheet
190-17509-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Hardware | |
| Type | Connector Housing | |
| For Use With | Rocker Switches | |
| Designed for | VP Series Contura | |
| Packaging | Each | |
| Height | 20.83 mm | |
| Length | 32.16 mm | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | V | |
| Subcategory | Switch Accessories | |
| Width | 23.37 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $10.40 | |
| $1.93 | $193.00 | |
| $1.82 | $455.00 | |
| $1.79 | $895.00 | |
| $1.77 | $1,770.00 | |
| $1.74 | $4,350.00 | |
| $1.71 | $8,550.00 | |
| $1.68 | $12,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes