Reference Only
VC2-01
Switch Contact Blocks / Switch Kits Connector House Blk
Datasheet
190-17509-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Hardware | |
| Type | Connector Housing | |
| For Use With | Rocker Switches | |
| Designed for | VP Series Contura | |
| Packaging | Each | |
| Height | 20.83 mm | |
| Length | 32.16 mm | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | V | |
| Subcategory | Switch Accessories | |
| Width | 23.37 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
34,790In Stock
143,020 expected on from 25-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $15.40 | |
| $1.48 | $148.00 | |
| $1.42 | $355.00 | |
| $1.38 | $690.00 | |
| $1.34 | $1,340.00 | |
| $1.32 | $3,300.00 | |
| $1.29 | $6,450.00 | |
| $1.27 | $9,525.00 |
Need more?
My Notes
Sign into see notes.