Reference Only
VC1-01
Switch Contact Blocks / Switch Kits 10 TERM CONNECTOR
Datasheet
190-17500-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Hardware | |
| Type | Connector Housing | |
| For Use With | Rocker Switches | |
| Designed for | VP Series Contura | |
| Packaging | Each | |
| Height | 20.83 mm | |
| Length | 32.16 mm | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | V | |
| Subcategory | Switch Accessories | |
| Width | 23.37 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
315,960
On Order
315,960 expected on from 09-Jan-46
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Associated Parts

Carling Technologies
Rocker Switches 2-pole, (ON) - OFF - (ON), 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal baseUL 1054 Recognized

Carling Technologies
Rocker Switches 1-pole, ON - None - OFF, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal base

Carling Technologies
Rocker Switches 1-pole, ON - OFF - ON, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal base

Carling Technologies
Rocker Switches 1-pole, (ON) - None - OFF, 20A 12VDC not HP rated, Non-Illuminated, Sealed Contura II Rocker Black Switch with No Lens and .250 Tab (Q.C.), 10 Terminal base
Sign in to add projects and notes