Reference Only
LC2-01
Switch Contact Blocks / Switch Kits Black Connector .187 TAB
Datasheet
190-17507-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Hardware | |
| Type | Connector | |
| Designed for | L Series Rocker Switches | |
| Packaging | Each | |
| Color | Black | |
| Height | 23.37 mm | |
| Length | 43.43 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | LC | |
| Subcategory | Switch Accessories | |
| Width | 20.07 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
73,511In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.76 | $5.28 | |
| $1.60 | $16.00 | |
| $1.57 | $39.25 | |
| $1.55 | $77.50 | |
| $1.34 | $134.00 | |
| $1.31 | $327.50 | |
| $1.16 | $5,800.00 | |
| $1.14 | $8,550.00 |
Need more?
Sign in to add projects and notes