Reference Only
LC1-06
Switch Contact Blocks / Switch Kits HARDWARE CONNECTOR
Datasheet
190-17508-006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Hardware | |
| Type | Socket | |
| For Use With | Carling Rocker Switches | |
| Designed for | L-Series | |
| Mounting Style | Panel | |
| Termination Style | Quick Connect | |
| Packaging | Each | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | V | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.80 | $180.00 | |
| $1.78 | $445.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes